
This 10-contact, 2-row, straight-through male header features a current rating of 3A and a pitch of 2.54mm. It is designed for through-hole mounting and has a gold-plated contact with a brass or bronze base material. The header is packaged on a cut tape and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Cut Tape |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | T821 |
| Termination | Solder |
| RoHS | Compliant |
