This 12-contact, 2-row, right angle shrouded header features a current rating of 3A and a pitch of 2.54mm. It is designed for through hole mounting and is packaged in cut tape. The header is made from bronze and brass with a gold plating, and is compliant with RoHS regulations.
Sign in to ask questions about the Amphenol T821112A1R100CEU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol T821112A1R100CEU technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Cut Tape |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T821 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol T821112A1R100CEU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.