
This 24-contact, 2-row through-hole header features a current rating of 3A and a pitch of 2.54mm. The contacts are gold plated and made of bronze or brass. The header is designed for through-hole mounting and is compliant with RoHS regulations. It is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T821 |
| Termination | Through Hole |
| RoHS | Compliant |