
This 26-contact right angle header features a bronze and brass contact material with gold plating, and is rated for 3A of current. It has a 2.54mm pitch and is designed for through-hole termination. The header is compliant with RoHS regulations, but does not meet the requirements for SVHC compliance. It is part of the T821 series from Amphenol.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T821 |
| Termination | Through Hole |
| RoHS | Compliant |