This 30-contact, 2-row through hole header features gold plated contacts and a 2.54mm pitch. It is manufactured by Amphenol and has a current rating of 3A. The header is packaged in cut tape and is not Reach SVHC compliant. It is RoHS compliant and has a straight orientation. The header is part of the T821 series and has a contact material of bronze and brass.
Amphenol T821130A1S100CEU technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Cut Tape |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T821 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol T821130A1S100CEU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.