Amphenol TA 0002 016 0001 technical specifications.
| Package/Case | 0500 |
| Lead Free | Not Applicable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | ecomate® |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TA 0002 016 0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
