Amphenol TA 0002 146 0001 technical specifications.
| Package/Case | 0001 |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eco|mate™, C16-3, C146 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TA 0002 146 0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.