Amphenol TA0000202 technical specifications.
| Color | Yellow |
| Lead Free | Not Applicable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | DIE SET |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Eco|mate™, C16-3, C091, C093, C143, C146, C164 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TA0000202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.