
TOOL HAND CRIMPER 16-26AWG
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol TA0500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0500 |
| Lead Free | Not Applicable |
| Length | 220mm |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TA0500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
