This Amphenol TBF-18-19PS connector features a green housing and is designed for panel mount applications with flanges. It is rated for operation between -55°C and 125°C and has a maximum AC voltage rating of 500V and a DC rated voltage of 700V. The connector is available in bulk packaging and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MS Modified |
| Shielding | Unshielded |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |