This circular connector features a green housing and is rated for 500V AC and 700V DC. It is designed for panel mount applications and has an operating temperature range of -55°C to 125°C. The connector is not RoHS compliant and is part of the MS Modified series.
Checking distributor stock and pricing after the page loads.
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MS Modified |
| Shielding | Unshielded |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |