The TBF-28-21PS circular connector from Amphenol features a green housing and is designed for panel mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This connector is not RoHS compliant and is part of the MS Modified series. It is unshielded and available in bulk packaging.
Amphenol TBF-28-21PS technical specifications.
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MS Modified |
| Shielding | Unshielded |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TBF-28-21PS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.