The TC-240-TM-X is a Type TNC male (plug) straight connector designed for FBT-240, LMR-240, and TCOM-240 type cables. It features a solder-pin inner contact and a crimp-style outer contact, making it suitable for stranded center conductors. The connector is a miniature, threaded, weatherproof RF interface with an Alballoy body finish and gold-plated pin.
Checking distributor stock and pricing after the page loads.
| Impedance | 50Ohms |
| Max Frequency | 8GHz |
| VSWR | <1.30:1Ratio |
| Inner Contact Attachment | Solder |
| Outer Contact Attachment | Crimp |
| Body Finish | Alballoy |
| Length | 33.2mm |
| Weight | 23.2g |
| Weatherproof | Yes |