This terminal block features 20 positions per level, a 1-level design, and a through-hole mount. It is rated for 300V and compatible with wire gauges from 14AWG to 22AWG. The terminal block operates within a temperature range of -40°C to 115°C and is compliant with RoHS regulations.
Amphenol TC20236200J0G technical specifications.
| Color | Blue |
| Current | 15A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 20 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Plating | Steel |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.