This terminal block features 10 positions per level, with a maximum current rating of 10A and a maximum operating temperature of 115°C. It is available in a bulk packaging and is RoHS compliant. The block has a blue color and is plated with steel, with a screw termination. It can be mounted through a hole and is suitable for use with wire gauges ranging from 16AWG to 26AWG.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 10 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Plating | Steel |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 125V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |