The TE13016400J0G terminal block from Amphenol is a single-level, 13-position terminal block with a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It features a blue color and is available in bulk packaging. The terminal block is designed for through-hole mounting and has a pitch of 0.138inch. It is compliant with RoHS regulations and has a maximum current rating of 10A and a maximum voltage rating of 125V.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 13 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Plating | Steel |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 125V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |