Conn Circular SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port
Amphenol TGS-12A09-01SN technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TGS-12A09-01SN to view detailed technical specifications.
No datasheet is available for this part.