Conn Circular PIN 1 POS Crimp ST Flange Mount 1 Terminal 1 Port
Amphenol TGS-17A09-01PN technical specifications.
| Gender | Female |
| Mount | Flanges |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TGS-17A09-01PN to view detailed technical specifications.
No datasheet is available for this part.