This terminal block features 9 positions, with a maximum current rating of 20A and a maximum operating temperature of 115°C. It is designed for free hanging applications and has a screw termination. The block is RoHS compliant and is available in bulk packaging. The terminal block has a pitch of 0.3inch and can accommodate wire gauges from 12AWG to 24AWG.
Amphenol TJ09015000J0G technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 20A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.