This Amphenol connector features 13 pins, a right angle orientation, and a through hole package type. It has a maximum operating temperature range of -25°C to 85°C and a maximum current rating of 1A. The contact material is copper alloy with a tin plating, and the termination is solder. The connector has a depth of 24.6mm and a length of 12.6mm.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Depth | 24.6mm |
| Length | 12.6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Ports | 3 |
| Number of Terminals/Pins | 13 |
| Orientation | Right Angle |
| Termination | Solder |
| RoHS | Compliant |