The TJG112701 is a 23A module connector with a polyetherimide body, gold-plated copper alloy contacts, and a maximum operating temperature of 200°C. It meets the military standard MIL-T-81714 and has a minimum operating temperature of -65°C. The connector is designed for general use and is part of the TJG series.
Amphenol TJG112701 technical specifications.
| Body Material | Polyetherimide |
| Package/Case | Module |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 23A |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-T-81714 |
| Min Operating Temperature | -65°C |
| Series | TJG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TJG112701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.