
The TJG122701 is a module connector with a current rating of 13A. It features a polyetherimide body material and gold-plated copper alloy contacts. The connector operates over a temperature range of -65°C to 200°C and meets the MIL-T-81714 military standard.
Amphenol TJG122701 technical specifications.
| Body Material | Polyetherimide |
| Package/Case | Module |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-T-81714 |
| Min Operating Temperature | -65°C |
| Package Quantity | 1 |
| Series | TJG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TJG122701 to view detailed technical specifications.
No datasheet is available for this part.