This 5A connector features a polyetherimide body and gold-plated copper alloy contacts. It is available in a module package with a 26AWG wire/cable gauge. The connector operates over a temperature range of -65°C to 200°C and meets the MIL-T-81714 military standard.
Checking distributor stock and pricing after the page loads.
| Body Material | Polyetherimide |
| Package/Case | Module |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-T-81714 |
| Min Operating Temperature | -65°C |
| Series | TJHD |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |