Terminal Block Tools & Accessories Ser 1 Term Junction Md SZ12 M81714/4-DA1
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol TJM112701 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Polyetherimide |
| Package/Case | Module |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 23A |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-T-81714 |
| Min Operating Temperature | -65°C |
| Series | TJM |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TJM112701 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.