Amphenol TJM112702 technical specifications.
| Package/Case | Module |
| Length | 29.71mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | TJM |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TJM112702 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.