Terminal Junction Modules Ser 1 Term Junction Md SZ20 M81714/2-DB1
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Height | 0.847inch |
| Length | 0.85inch |
| Military Standard | MIL-T-81714 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | TJM |
| Width | 0.39inch |
| RoHS | Not Compliant |