Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
AMPHENOL
TJSE20701
Datasheet
Amphenol
(PCD)
TJSE20701
Volume Production
CONN WIRE SPLICE DIODE SZ20 2L
Connectors & Interconnects
General
Connectors & Interconnects
General
CONN WIRE SPLICE DIODE SZ20 2L
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Height
0.4inch
Length
2inch
Package Quantity
1
Series
TJS
Width
0.275inch
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account