
This 2-contact solar power connector features a right-angle orientation and is constructed with nickel-plated brass contacts. It is rated for operation between -25°C and 75°C and is compliant with RoHS regulations. The connector is packaged in bulk quantities of 25 units and is available in a variety of configurations.
Amphenol TM1RJ technical specifications.
| Audio Type | MONO |
| Body Color | Silver |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.