
This 2-contact cable mount connector features a black body with brass contacts plated with nickel. It meets UL94 V-0 flammability rating and is RoHS compliant. The connector is designed for free hanging or cable mounting applications and is available in quantities of 100 in bulk packaging.
Sign in to ask questions about the Amphenol TM2PBJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TM2PBJ technical specifications.
| Body Color | Black |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Diameter | 6.35mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Wire/Cable Diameter | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TM2PBJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.