
This 2-contact cable mount connector features a brass construction with nickel plating and a UL94 V-0 flammability rating. It is designed for use in applications requiring high voltage ratings, with a maximum rating of 1.5kV. The connector is available in a bulk packaging quantity of 100 pieces. It is not radiation hardened and is compliant with RoHS regulations.
Sign in to ask questions about the Amphenol TM2PBMJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TM2PBMJ technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T Series |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TM2PBMJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.