This 2-contact cable mount connector features a silver body with brass contacts plated in nickel. It is rated for a maximum operating temperature of 75°C and a minimum operating temperature of -25°C. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is available in bulk packaging with 100 units per package.
Amphenol TM2PJ technical specifications.
| Body Color | Silver |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TM2PJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.