This 2-contact male cable connector features a brass contact material with gold plating, suitable for 1.5kV applications. It has a straight orientation and is terminated with solder. The connector is packaged in a tray with 100 units per pack.
Amphenol TM2PJ-AUBULK technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | T Series |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TM2PJ-AUBULK to view detailed technical specifications.
No datasheet is available for this part.