Sign in to ask questions about the Amphenol TM2RBJ-AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TM2RBJ-AU technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Number of Positions | 1 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | T Series |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TM2RBJ-AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.