Phone Connectors 2 POLE MONO R/A PLG SAT NI GLD PLTD CONT
Amphenol TM2RNJ-AU technical specifications.
| Mount | Cable |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Series | T Series |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.