
The TMM-1-0-06-1 is a 6-contact right-angle cable mount header from Amphenol, rated for 1A and 230V. It features a copper or copper alloy contact material with a tin plating. The header is designed for use in temperatures ranging from -40°C to 105°C and is packaged on cut tape. It has a 2.54mm pitch and is terminated with IDC connectors.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol TMM-1-0-06-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Cut Tape |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| Series | TMM |
| Termination | IDC |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TMM-1-0-06-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.