
This 6-contact right-angle cable mount header features a copper contact material with tin plating, suitable for operating temperatures between -40°C and 105°C. It has a current rating of 1A and a voltage rating of 230V. The header is available in a cut tape packaging and has a 2.54mm pitch. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Cut Tape |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| Series | TMM |
| Termination | Through Hole |
| Voltage Rating | 230V |
| RoHS | Compliant |