
This 6-contact shrouded header features a 2-row design with a 2.54mm pitch and a current rating of 1.5A. It is rated for a maximum voltage of 230V and is suitable for through-hole mounting. The contacts are plated with tin and are made of copper and bronze. This header is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol TMM-3-0-06-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper, Bronze |
| Contact Plating | Tin |
| Current Rating | 1.5A |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| Series | TMM |
| Termination | Through Hole |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TMM-3-0-06-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.