This 6-contact right angle receptacle features a current rating of 1A and a voltage rating of 230V. It has a through hole mount and is made with copper and bronze contacts plated with tin. The receptacle is part of the TMM series and is not SVHC compliant. It is designed for use in applications where a right angle orientation is required.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper, Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| Series | TMM |
| Termination | Through Hole |
| Voltage Rating | 230V |
| RoHS | Compliant |