
This Amphenol TMM-5-L-22-1 is a 22-contact right angle receptacle with a current rating of 1A and a voltage rating of 230V. It features a through hole mount and is plated with tin. The contacts are made of copper and bronze. This component is not SVHC compliant.
Sign in to ask questions about the Amphenol TMM-5-L-22-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TMM-5-L-22-1 technical specifications.
| Contact Material | Copper, Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| Series | TMM |
| Termination | Through Hole |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TMM-5-L-22-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
