The TMM-6-0-06-1 is a surface mount receptacle with 6 contacts, rated for 1A and 230V. It features a straight orientation and a 2.54mm pitch. The receptacle is RoHS compliant and has a tin contact plating. It is part of the TMM series and is suitable for use in applications where a surface mount receptacle is required.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper, Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | SMD/SMT |
| Voltage Rating | 230V |
| RoHS | Compliant |