
The TMM-6-0-18-1 is a surface mount receptacle with 18 contacts in a 2-row configuration, rated for 230V and 1A. It features copper and bronze contacts with tin plating and is packaged on a tape and reel. The receptacle is RoHS compliant and not Reach SVHC compliant. It has a 2.54mm pitch and a straight orientation.
Sign in to ask questions about the Amphenol TMM-6-0-18-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TMM-6-0-18-1 technical specifications.
| Contact Material | Copper, Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | SMD/SMT |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TMM-6-0-18-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.