
This male crimp contact is made from brass with a silver plating. It is designed for use with wire gauges ranging from 16 to 20 AWG. The contact is packaged in tape and reel format. The part is RoHS compliant but not radiation hardened or SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol TN0101600021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Type | Stamped and Formed |
| Gender | Male |
| Material | Brass |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Plating | Silver |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TN0101600021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
