The TN0101600031 crimp contact from Amphenol features a signal contact material of brass with a silver plating. It is available in a package quantity of one and is packaged in tape and reel. The contact is terminated through crimping and is suitable for use with wire gauges ranging from 20AWG to 26AWG. The component is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Type | Signal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |