Amphenol TN0201600021 technical specifications.
| Contact Material | Bronze, Tin, Brass |
| Contact Plating | Silver |
| Contact Type | Signal |
| Gender | Female |
| Mount | Socket |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | (Not Available) |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TN0201600021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.