This grey terminal block is rated for 300V and 10A. It features a through hole mount and operates within a temperature range of -40°C to 115°C. The terminal block is available in bulk packaging and is compliant with RoHS regulations.
Amphenol TP04018000J0G technical specifications.
| Color | Grey |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 4 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Plating | Brass, Steel |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.