This terminal block features a green color, 19 positions per level, and a 1-level configuration. It is designed for through hole mounting and can handle voltages up to 300V and currents up to 8A. The operating temperature range is from -40°C to 115°C. The terminal block is RoHS compliant and has a steel plating.
Amphenol TR19355000J0G technical specifications.
| Color | Green |
| Current | 8A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 19 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| Plating | Steel |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TR19355000J0G to view detailed technical specifications.
No datasheet is available for this part.