This terminal block features 10 positions per level, with a maximum current rating of 15A and a maximum operating temperature of 115°C. It is designed for free hanging applications and is terminated with screws. The block is RoHS compliant and has a maximum voltage rating of 300V. It is available in bulk packaging and has a pitch of 0.3inch.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Tin |
| Current | 15A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |