This 14-position terminal block is designed for high-current applications, with a maximum operating voltage of 300V and a current rating of 15A. It features a free-hanging design and screw termination, making it suitable for a variety of mounting configurations. The terminal block is constructed from a grey-colored material with a tin contact plating, and is compliant with RoHS regulations. It has a maximum operating temperature of 115°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Plating | Tin |
| Current | 15A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Packaging | Bulk |
| Pitch | 0.295inch |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |