This 24-position terminal block is designed for high-current applications, with a maximum operating voltage of 300V and a current rating of 8A. It features a free-hanging design and is constructed from tin-plated contacts. The terminal block is suitable for use in a wide range of temperatures, from -40°C to 115°C, and is compliant with RoHS regulations. It is available in bulk packaging and has a pitch of 0.138inch.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Plating | Tin |
| Current | 8A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 24 |
| Number of Positions Per Level | 24 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |