This 24-position terminal block from Amphenol features a free-hanging design and is rated for 300V and 8A. It has a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. The terminal block is packaged in bulk and is RoHS compliant. It is suitable for use with wire gauges ranging from 16AWG to 28AWG.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Plating | Tin |
| Current | 8A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 24 |
| Number of Positions Per Level | 24 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |